Manufacturer Part #
PLR3304-LF-T73
Ultra low capacitance steering TVS diode Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices PLR3304-LF-T73 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 3.3V |
| Clamping Voltage-Max: | 10V |
| Directional: | Uni-Directional |
| Peak Output Current: | 18A |
| Reverse Leakage Current: | 0.1µA |
| Peak Power: | 400W |
| Test Current: | 50mA |
| Standoff Voltage: | 3.3V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 4pF |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount