text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS12VP1UP,115

PTVS Series 600 W 19.9 V Uni-Directional Surface Mount TVS Diode - SOD-128

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Nexperia PTVS12VP1UP,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 30.2A
Reverse Leakage Current: 2.5µA
Peak Power: 600W
Standoff Voltage: 12V
Reverse Current-Max: 0.001µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 100pF
Breakdown Voltage-Max: 14.7V
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
9,000
$0.255
15,000+
$0.25
Product Variant Information section