text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ18CAHE3_A/H

Diode TVS Single Bi-Dir 18V 400W Automotive 2-Pin SMA T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAJ18CAHE3_A/H - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Uni-Directional
Peak Output Current: 13.7A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 18V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 22.1V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
9000
Multiple Of:
1800
Total
$1,125.00
USD
Quantity
Unit Price
1,800
$0.128
5,400
$0.126
7,200
$0.125
18,000
$0.123
27,000+
$0.121
Product Variant Information section