text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ28CA-TR

SMAJ Series 400 W 32.7 V Bi Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
STMicroelectronics SMAJ28CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 59V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 39µA
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 28V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 32.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55,000
USA:
55,000
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.00
USD
Quantity
Unit Price
5,000
$0.0604
10,000
$0.0594
15,000
$0.0589
25,000
$0.0582
50,000+
$0.0567
Product Variant Information section