text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAT70A-13-F

400 W 70 V Uni-Directional Transient Voltage Suppressor Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMAT70A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.8V
Clamping Voltage-Max: 100V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 89.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$860.00
USD
Quantity
Unit Price
5,000
$0.172
10,000
$0.17
15,000
$0.169
20,000
$0.168
25,000+
$0.166
Product Variant Information section