text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ10A-TR

SMBJ Series 600 W 10 V Uni Directional SMT TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2342
Product Specification Section
STMicroelectronics SMBJ10A-TR - Technical Attributes
Attributes Table
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 35.3A
Reverse Leakage Current: 5µA
Test Current: 1mA
Standoff Voltage: 10V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.75
USD
Quantity
Unit Price
2,500
$0.0667
7,500
$0.065
12,500
$0.0642
25,000
$0.0632
50,000+
$0.0616