text.skipToContent text.skipToNavigation

Manufacturer Part #

SP0402B-ELC-01ETG

1 Ch 22KV 5V TVS Diode Array 0402 DFN

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2540
Product Specification Section
Littelfuse SP0402B-ELC-01ETG - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 9.6V
Clamping Voltage-Max: 14V
Directional: Bi-Directional
Peak Output Current: 2.5A
Standoff Voltage: 7V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.15pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
10,000
$0.104
20,000
$0.102
30,000+
$0.101