text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP0801T.TCT

TVS DIODE 8V 17V SLP1006P2T

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2501
Product Specification Section
Semtech UCLAMP0801T.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.5V
Clamping Voltage-Max: 17V
Directional: Uni-Directional
Reverse Leakage Current: 0.25µA
Standoff Voltage: 8V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 4.5pF
Breakdown Voltage-Max: 12.5V
Package Style:  XDFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,115.00
USD
Quantity
Unit Price
3,000
$0.24
6,000+
$0.235