Manufacturer Part #
DRP-24V120W2BN
120 W 24 V Single Output Metal 2 Phase CliQ II DIN Rail Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta DRP-24V120W2BN - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 120W |
| Output Voltage: | 24V |
| Input Voltage: | 85V to 264V |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$88.57
2
$87.28
3
$86.54
4
$86.01
5+
$84.36
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
DIN Rail Mount