Manufacturer Part #
ENP-120-12
ENP-120 Series 120 W Single Output 13.8 V Encapsulated AC/DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL ENP-120-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL ENP-120-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 120W |
| Output Voltage: | 13.8V |
| Input Voltage: | 90V to 264V |
| Efficiency / MEPS: | Level VI |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Dimension: | 192 x 178 x 45.5 mm |
| Ripple & Noise: | 150mV |
| Load Regulation (%): | 2% |
| Operating Temp Range: | -30°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$61.85
2
$61.16
4
$60.47
5
$60.25
15+
$58.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount