Manufacturer Part #
EPS-65-24
EPS-65 Series 65 W Single Output 24 V AC/DC Switching Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
MEAN WELL EPS-65-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL EPS-65-24 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 65W |
| Output Voltage: | 24V |
| Input Voltage: | 90V to 264V |
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$14.49
4
$14.39
15
$14.19
25
$14.11
50+
$13.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Box