text.skipToContent text.skipToNavigation

Manufacturer Part #

HRPG-600-12

HRPG Series 636 W Single Output 12 V Encapsulated with PFC Function

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HRPG-600-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 636W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$160.65
USD
Quantity
Unit Price
1
$160.65
2
$158.31
3
$156.96
4
$156.00
5+
$153.00
Product Variant Information section