Manufacturer Part #
LRS-200-36
LRS-200 Series 200 W Single Output 36 V Enclosed Switching Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL LRS-200-36 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL LRS-200-36 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 200W |
| Output Voltage: | 36V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$27.30
3
$26.91
5
$26.73
15
$26.34
25+
$26.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount