text.skipToContent text.skipToNavigation

Manufacturer Part #

PMT-D1V100W1AA

PMT Series 12V/5V Dual Output Enclosed Terminal Block Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PMT-D1V100W1AA - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 100W
Output Voltage: 5V/12V
Input Voltage: 88V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$714.40
USD
Quantity
Unit Price
1
$37.51
3
$36.92
5
$36.65
10
$36.29
20+
$35.72
Product Variant Information section