text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC04-15SGB

RAC04-GB Series 4 W Single Output 15 V EMC Class B AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC04-15SGB - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 4W
Output Voltage: 15V
Input Voltage: 85V to 305V
Output Current: 270mA
Dimension: 37 x 24 x 15 mm
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 65Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
480
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.00
USD
Quantity
Unit Price
20
$10.05
40
$9.97
60
$9.93
80+
$9.88
Product Variant Information section