Manufacturer Part #
RS-150-48
RS-150 Series 158.4 W Single Output 48 V AC/DC Switching Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RS-150-48 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL RS-150-48 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 158.4W |
| Output Voltage: | 48V |
| Input Voltage: | 88V to 132V |
Features & Applications
The RS-150 series 158.4 W Single Output 48 V AC/DC High Efficiency Switching Power Supply.
Features:
- Protections:Short circuit/Over load/Over voltage
- Cooling by free air convection
- LED indicator for power on
- 100% full load burn-in test
- All using 105ºC long life electrolytic capacitors
- Withstand 300 VAC surge input for 5 second
- High operating temperature up to 70ºC
- Withstand 5G vibration test
- High efficiency, long life and high reliability
- 3 years warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$26.99
3
$26.60
5
$26.42
15
$26.04
25+
$25.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Box