text.skipToContent text.skipToNavigation

Manufacturer Part #

MCWI05-12S05

MCWI05 Series 5 W 12 Vin 5 V Single Output Encapsulated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MCWI05-12S05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 4.5V to 18V
Operating Temp Range: -40°C to +75°C
Efficiency: 81%
Load Capacitance: 1000µF
Load Regulation (%): 0.5%
Output Current: 1000mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 100mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.00
USD
Quantity
Unit Price
10
$11.30
20
$11.22
30
$11.17
40
$11.14
50+
$11.03
Product Variant Information section