Manufacturer Part #
NXJ1S0505MC-R7
NXJ1 Series 1 W Single 5 Vin 5 Vout Isolated SMT DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:180 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NXJ1S0505MC-R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions NXJ1S0505MC-R7 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 5V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
180+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
180 per Reel
Mounting Method:
Surface Mount