text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQ10-Q48-D12-D

PDQ10-D Series 10 W 48 V Input ±12 V Output Isolated DC/DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PDQ10-Q48-D12-D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 10W
Output Voltage: -12V/12V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Features & Applications
Please refer to the new generation part numbers listed under Related Products for purchasing.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$326.28
USD
Quantity
Unit Price
12
$27.19
24+
$26.78
Product Variant Information section