text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQ30-Q24-S5-D

PDQ30-D Series 30 W 6 A 24 V Input 5 V Output Isolated DC-DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
CUI Inc PDQ30-Q24-S5-D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 5V
Input Voltage: 9V to 36V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$436.44
USD
Quantity
Unit Price
12+
$36.37
Product Variant Information section