text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78E12-0.5

R-75E-05 Series Single Output 12 V 0.5 A Switching Regulator Module - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
RECOM R-78E12-0.5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 12V
Input Voltage: 15V to 28V
Operating Temp Range: -40°C to +85°C
Efficiency: 95%
Load Capacitance: 220pF
Output Current: 500mA
Switching Frequency-Max: 570kHz
Ripple & Noise: 50mV
Dimension: L  11.6mm x W  8.5mm x H  10.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
504
USA:
504
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.05
USD
Quantity
Unit Price
1
$3.05
15
$2.99
30
$2.95
100
$2.90
200+
$2.83
Product Variant Information section