text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78K12-1.0

R-78K-1.0 Series Single Output 12 V 1 A Non Isolated DC/DC Converter - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
RECOM R-78K12-1.0 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 12V
Input Voltage: 15V to 36V
Operating Temp Range: -40°C to +90°C
Efficiency: 95%
Quiescent Current: 1mA
Load Regulation (%): 2%
Output Current: 1000mA
Switching Frequency-Max: 400kHz
Ripple & Noise: 75mV
Dimension: L  11.5mm x W  7.6mm x H  10.2mm
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
86
USA:
86
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
43
Multiple Of:
43
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.84
USD
Quantity
Unit Price
43
$2.88
86
$2.85
129
$2.83
172
$2.82
215+
$2.78
Product Variant Information section