text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78K9.0-0.5

R-78K-0.5 Series Single Output 9 V 500 mA Non Isolated DC/DC Converter - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R-78K9.0-0.5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 9V
Input Voltage: 12V to 36V
Operating Temp Range: -40°C to +90°C
Efficiency: 94%
Quiescent Current: 1A
Load Regulation (%): 1.7%
Output Current: 500mA
Switching Frequency-Max: 700kHz
Ripple & Noise: 100mV
Dimension: L  11.5mm x W  7.6mm x H  10.2mm
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
8 Weeks
Minimum Order:
43
Multiple Of:
43
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.90
USD
Quantity
Unit Price
43
$2.30
86
$2.28
129
$2.26
172
$2.25
215+
$2.22
Product Variant Information section