text.skipToContent text.skipToNavigation

Manufacturer Part #

R05P205S/P

RXXP205 Series 2 W 5 V Single Output ECONOLINE DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
RECOM R05P205S/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Package Style:  SIP-7
Mounting Method: PCB Mount
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
473
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.23
USD
Quantity
Unit Price
1
$13.23
4
$13.04
10
$12.92
25
$12.79
40+
$12.60
Product Variant Information section