text.skipToContent text.skipToNavigation

Manufacturer Part #

R1S8-0505

R1S Series 1 W Single Output 5 V DC/DC Converter Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R1S8-0505 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Mounting Method: Surface Mount
Features & Applications

The R-746.5P is a part of R1S series DC/DC Converter. It has an operating temperature ranging from -40°C to +100°C.

The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C ~ +100°C without derating and optional continuous short circuit protection.

Features:

  • Fully RoHS 6/6 Conform
  • Full Power at 100°C Ambient Temperature
  • 1kVDC or 3kVDC Isolation Options
  • UL /CSA Certified, CB Report
  • Suitable for Fully Automated Assembly (including Vapour Phase Soldering)
  • Optional Continuous Short Circuit Protection
  • Efficiency to 84%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.20
USD
Quantity
Unit Price
40
$6.38
80
$6.33
120+
$6.29
Product Variant Information section