Manufacturer Part #
RCD-48-0.35/W
0.35A LED-DRIVER 'LIGHTLINE' W REG
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
RECOM RCD-48-0.35/W - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
RECOM RCD-48-0.35/W - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| Output Power: | 70W |
| Output Voltage: | 56V |
| Input Voltage: | 9V to 60V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
12
$16.55
24
$16.41
36
$16.33
48+
$16.23
Product Variant Information section
Available Packaging
Package Qty:
12 per Bag
Mounting Method:
PCB Mount