text.skipToContent text.skipToNavigation

Manufacturer Part #

REC3-1212SRW/H4/A

REC3-SRW Series 3W Single Output 12V DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
RECOM REC3-1212SRW/H4/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 9V to 18V
Package Style:  DIP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
63
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.40
USD
Quantity
Unit Price
1
$20.36
3
$20.08
5
$19.96
20
$19.61
30+
$19.39
Product Variant Information section