text.skipToContent text.skipToNavigation

Manufacturer Part #

REC30E-2415DZ

30W DC/DC-Converter ECONOLINE 1x1 2kV

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC30E-2415DZ - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 30W
Output Voltage: -15V/15V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 90%
Quiescent Current: 10mA
Load Capacitance: 500µF
Load Regulation (%): 1%
Output Current: ±1000A
Ripple & Noise: 75mV
Dimension: L  25.4mm x W  25.4mm x H  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
92
Factory Lead Time:
17 Weeks
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.36
USD
Quantity
Unit Price
8
$41.92
16+
$41.22
Product Variant Information section