text.skipToContent text.skipToNavigation

Manufacturer Part #

RH-0515D

RH Series 1 W Dual Output -15 / 15 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RH-0515D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -15V/15V
Input Voltage: 5V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RH-0515D is a part of RH series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RK and RH Series DC/DC-Converter complements Recom’s industrial range of converters with very high isolations of 3KV and 4kVDC. The extended operating temperature range covering –40°C to +85°C is a standard feature. The converters are EN-60601-1 certified, making them suitable for medical applications.

Features:

  • 3kVDC & 4kVDC Isolation
  • Optional Continuous Short Circuit Protected
  • Custom Solutions Available
  • UL94V-0 Package Material
  • Efficiency to 84%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.75
USD
Quantity
Unit Price
25
$7.31
50
$7.26
75
$7.24
100
$7.22
125+
$7.16
Product Variant Information section