text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-2415D

RS Series 2 W Dual Output -15 / 15 V DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
RECOM RS-2415D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -15V/15V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 83%
Power Dissipation: 2W
Quiescent Current: 25mA
Load Capacitance: 680µF
Load Regulation (%): 0.5%
Output Current: ±67mA
Switching Frequency-Max: 300kHz
Ripple & Noise: 50mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Features & Applications

The RS-2415D is a part of RS-24 series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SIP-8 Packaging.

High power-density, an industrial temperature range of -40°C to +85°C and extra features like Remote-On-Offcontrol are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by chosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601-1 certification.

Features:

  • 2kV, 4kVDC & 6kVDC Isolation
  • Industry Standard 3W DIP24 Package
  • Feedback Regulated Output
  • Continuous Short Circuit Protection
  • Wide Input 2:1 & 4:1
  • Medical Approvals (4kV/6kV Versions)
  • EN and UL Certificates
  • 3 Pinout Options, 3 Case Styles
  • Control Pin Option
  • Efficiency to 86%
Pricing Section
Global Stock:
249
USA:
249
259
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.37
USD
Quantity
Unit Price
1
$17.37
3
$17.16
10
$16.93
20
$16.80
40+
$16.55
Product Variant Information section