text.skipToContent text.skipToNavigation

Référence fabricant

RS3-2412SZ

RS3 Series 3 W Single Output 12 V DC/DC Converter - SIP-8

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date: 2418
Product Specification Section
RECOM RS3-2412SZ - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 18V to 36V
Style d'emballage :  SIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The RS3-2412SZ is a part of RS3 series DC/DC Converter. It has an operating temperature ranging from -40°C to +71°C and it comes in SIP-8 Packaging.

Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C~+71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs.The RS3 is available with 2kV or 3kV isolation options.

Features:

  • 2:1 and 3:1 Wide Input Voltage Ranges
  • 1kVDC, 2kVDC and3kVDC Isolation
  • UL94V-0 Package Material
  • Continuous Short Circuit Protection
  • Low Ripple and Noise
  • Remote On/Off Control
  • Efficiency to 83%

View the complete RS3 family of DC/DC Converter

Pricing Section
Stock global :
648
États-Unis:
648
Sur commande :
0
Stock d'usine :Stock d'usine :
1 000
Délai d'usine :
17 Semaines
Commande minimale :
2
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
38,38 $
USD
Quantité
Prix unitaire
2
$19.19
4
$19.04
10
$18.85
25
$18.65
40+
$18.42
Product Variant Information section