text.skipToContent text.skipToNavigation

Manufacturer Part #

RS6-053.3S

CONV DC/DC 6W 4.5-9VIN 3.3VOUT THT SIP8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS6-053.3S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 3.3V
Input Voltage: 4.5V to 9V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
110
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.50
USD
Quantity
Unit Price
22
$12.75
44
$12.66
66+
$12.56
Product Variant Information section