text.skipToContent text.skipToNavigation

Manufacturer Part #

RYK-053.3S/H

RYK Series 1 W Single Output 3.3 V 303 mA Isolated DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
RECOM RYK-053.3S/H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 999mW
Output Voltage: 3.3V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +105°C
Efficiency: 75%
Load Regulation (%): 1%
Output Current: 303mA
Ripple & Noise: 60mV
Dimension: L  19.6mm x W  6mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
150
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.00
USD
Quantity
Unit Price
25
$2.64
50
$2.61
100
$2.58
125
$2.57
375+
$2.52
Product Variant Information section