Manufacturer Part #
2-6609128-8
M Series 6 Amp 120,140 VAC Flanged DPST Power Entry Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:24 per Box Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-6609128-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
10/03/2022 Details and Download
Description of Changes:As communicated by PCN-E-18-000585, TE s VDE Certification expired on the referenced M Series products. Products sold since July 2017 do not include the VDE Mark. The purpose of this communication is to notify our Customers that TE has decided to remove the VDE Mark from these products. This PCN address changes to the Product Marking and TE Customer Drawings to remove the VDE Mark.Reason for Changes:Document clarification to remove of VDE mark
Part Status:
Active
Active
TE Connectivity 2-6609128-8 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Filtered / Unfiltered |
| Rated Current: | 6A |
| Mounting Method: | Flange Mount |
Features & Applications
The 2-6609128-8 is a part of 2-6609 series 6 A power filter.
Features:
- Product Type Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Entry
- Series = M (3-6 Amp)
- Type of Connector = IEC 320/C-14
- Termination Features:
- Terminal Input - Output Combination = IEC - .110 Faston
- Electrical Characteristics:
- Input Voltage Select = Single AC Voltage
- Current Rating (A) = 6
- Voltage Selection = Single
- Voltage ≤ (VAC) = 120, 240
- Body Features:
- Mount Style = Flanged
- Switch Type = DPST
- Operation/Application:
- Application = General Purpose
- Configuration Features:
- Fuse Options = Dual, Single
- Fuse Holder Type = Selectable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$22.64
4
$22.33
15
$22.05
30
$21.90
75+
$21.56
Product Variant Information section
Available Packaging
Package Qty:
24 per Box
Mounting Method:
Flange Mount