Manufacturer Part #
871-1C-S-R1-12VDC
12 V 35 A 123 Ohms SPDT (1 Form C) Plug-In Automotive Relay w/ Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Song Chuan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tube Mounting Method:Plug In | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Song Chuan 871-1C-S-R1-12VDC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Song Chuan 871-1C-S-R1-12VDC - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 35A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | PC Pin |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Mounting Method:
Plug In