Manufacturer Part #
1558662-7
T9G Series SPST 1 Form B 20 A 24 V Non Latching PC Pin Through Hole Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 1558662-7 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Added CQC logo on relay markingReason for Change:In Sep. 2023 we announced production transfer of T9G relay from Portugal to Czech Republic (PCN-23-187530). TE successfully executed the CQC certification process that was required by the certification agency due to change of manufacturing location. We would like to inform you that from 24th June 2024 on, CQC marking will be added for T9G produced in Czech Republic.
escription of ChangesManufacturing location change. The following Parts Numbers will be transferred from Evora, Portugal to Trutnov, Czech Republic.Reason for Changes:Dear Customer, We would like to inform you about a transfer of production. This will be executed using a strict transfer procedure, with no change to form-fit-function of products. The new location is under a certified quality management system. To guarantee product performance remains unchanged, we will execute internal release based on our specifications before delivering parts.
Part Status:
TE Connectivity 1558662-7 - Technical Attributes
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form B) |
| Coil Current: | 37.5mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 20A |
| Coil Resistance: | 640Ω |
| Switching Voltage: | 480V |
| Rated Power: | 0.9W |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +105°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Through Hole