text.skipToContent text.skipToNavigation

Manufacturer Part #

276XAXH-24D

276 Series 7 A SPDT 24 VDC PCB Mount Low Profile Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 276XAXH-24D - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 7A
Mounting Method: PCB Mount
Features & Applications
The 276 Series is a SPDT PCB Mount Low Profile Power Relay. The SIPS and DIPS are built in small industry standard package styles that do not require unique machinery to populate. The SIPS and DIPS can even withstand a lead-free solder re-flow process so a pin-thru-paste application is possible.

Features:

  • DTL Compatible
  • Up to 5 kV of Surge Resistance CoilsUL Recognized for 1/6 HP 120 VAC Model
  • Small Physical Size
  • High Insulation Resistance
  • High Reliability
  • Long Life
  • Low Cost
  • Fast Switching Capability

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
20
Total
$5,040.00
USD
Quantity
Unit Price
1
$10.59
4
$10.44
15
$10.30
25
$10.25
50+
$10.08
Product Variant Information section