text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393789-5

P2 Series 2 A DPDT 5 VDC Through Hole Communications/Signal PC Board Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
TE Connectivity 3-1393789-5 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
15
$1.60
30
$1.58
75
$1.56
150
$1.55
300+
$1.51
Product Variant Information section