text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1617752-8

FCA Series 12 A DPDT 12 VDC Solder Pin Military Mid Rang Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1617752-8 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 12A
Termination Style: Solder Lug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
29
Multiple Of:
1
Total
$5,186.65
USD
Quantity
Unit Price
29+
$178.85
Product Variant Information section