Manufacturer Part #
4-1393122-3
KHA Series 3 A 4PDT 12 VDC Socket Mount Miniature General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-1393122-3 - Technical Attributes
Attributes Table
| Contact Form: | 4PDT (4 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 3A |
| Termination Style: | Solder Lug |
| Mounting Method: | Socket Mount |
Features & Applications
The 4-1393122-3 is a KHA Series 3 A 4PDT 12 VDC Socket Mount Miniature General Purpose Power Relay.
Features:
- Compact package
- Two and four pole Form C contact arrangements
- Polycarbonate or nylon dust cover
- Various mounting configurations
- Indicator lamp and push-to-reset options available
- Various contact materials available for specific load requirements
Applications:
- Industrial sewing/stitching machines
- Fitness
- Elevators
- Pumps
- Robotics
- Solar panels
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
25+
$15.87
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Socket Mount