Manufacturer Part #
7-1393127-9
PRD Series 25 A SPST 120 VAC Heavy Duty General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 7-1393127-9 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form X) |
| Nominal Coil Voltage: | 120V |
| Contact Current-Max: | 25A |
| Termination Style: | Screw |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
20+
$32.75
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray