Manufacturer Part #
ADJH24124
DJ-H Series SPST 50 A 24V Dual Coil Latching PC Pin Manual Power-Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ADJH24124 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ADJH24124 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 83.3mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 50A |
| Coil Resistance: | 288Ω |
| Switching Voltage: | 480V |
| Rated Power: | 2000mW |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 30.2mm |
| Termination Style: | Solder |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$7.40
100+
$7.32
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole