Manufacturer Part #
ALZ12F12
ALZ Series 16 A SPDT 12 VDC Through Hole Non-Polarized Low Profile Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ALZ12F12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ALZ12F12 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 33.3mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 16A |
| Coil Resistance: | 360Ω |
| Switching Voltage: | 440V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 15.7mm |
| Termination Style: | PCB |
| No of Terminals: | 8 |
| Mounting Method: | Through Hole |
Features & Applications
The ALZ Series 16 A SPDT 12 VDC Through Hole Non-Polarized Low Profile Power Relay
Features:
- Low profile size: Height 15.7 mm
- 28.8 (L)×12.5 (W)×15.7 (H) mm
- 1.134(L) × .492 (W) × .618 (H) inch
- High insulation resistance
- Creepage distance and clearances between contact and coil: Min. 10 mm
- Superior heat resistance
- Ambient temperatures up to 85°C 185°F
- Low nominal operating power of only 400 mW
- Approved UL, C-UL, VDE safety standards
- Superior heat resistance and tracking resistance
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$1.26
25
$1.24
75
$1.22
150
$1.21
400+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole