Manufacturer Part #
AZ576-1C-5DE
576 Series 20a SPDT Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ576-1C-5DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ576-1C-5DE - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 20A |
| Coil Resistance: | 62.5Ω |
| Switching Voltage: | 30V |
| Rated Power: | 510W |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 15.2mm |
| Termination Style: | PC Pin |
| No of Terminals: | 8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.69
25
$1.67
50
$1.65
150
$1.63
300+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole