text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8-1CH-5DSE

AZ8 Series 6 A SPDT 5 VDC PCB Mount Medium Duty Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
American Zettler AZ8-1CH-5DSE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 6A
Coil Resistance: 80Ω
Switching Voltage: 150V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -55°C to +90°C
Insulation Resistance: 1000MΩ
Height - Max: 14.35mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.20
USD
Quantity
Unit Price
20
$1.16
60
$1.14
100
$1.13
400
$1.11
600+
$1.09
Product Variant Information section