text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9422-1AE-24DEF

AZ9422 Series SPST-NO (1 Form A) 24 V 16 A Through Hole Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9422-1AE-24DEF - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 15mA
Nominal Coil Voltage: 24V
Contact Current-Max: 20A
Coil Resistance: 1600Ω
Switching Voltage: 30V
Rated Power: 0.36W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.00
USD
Quantity
Unit Price
100
$0.775
200
$0.76
300
$0.755
400
$0.745
500+
$0.73
Product Variant Information section