text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR1160-1AE-12D

AZSR1160 Series 160 A SPST-NO (1 Form A) 12 VDC Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZSR1160-1AE-12D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 250mA
Nominal Coil Voltage: 12V
Contact Current-Max: 160A
Coil Resistance: 48Ω
Switching Voltage: 690V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,418.00
USD
Quantity
Unit Price
5
$24.88
10
$24.67
15
$24.54
20
$24.45
25+
$24.18
Product Variant Information section