text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR1180-1AE-24D

AZSR1180 Series 180 A SPST-NO (1 Form A) 24 VDC Through Hole Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZSR1180-1AE-24D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 125mA
Nominal Coil Voltage: 24V
Contact Current-Max: 180A
Coil Resistance: 192Ω
Switching Voltage: 920V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,530.00
USD
Quantity
Unit Price
5
$26.04
10
$25.82
15
$25.69
20
$25.60
25+
$25.30
Product Variant Information section