text.skipToContent text.skipToNavigation

Manufacturer Part #

AV10100120

REED SWITCHES FOR. A-50MM-50W/7500VDC/0,2A

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais AV10100120 - Technical Attributes
Attributes Table
Contact Current-Max: 0.3A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 7.5kV
Power Dissipation: 50W
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,914.00
USD
Quantity
Unit Price
100+
$69.14
Product Variant Information section