text.skipToContent text.skipToNavigation

Manufacturer Part #

MDRR-DT-15-20-F

MDRR-DT Series SPDT 0.25 A 15~20 AT Axial (3 Leads) Glass Magnetic Reed Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MDRR-DT-15-20-F - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 175V
Operating Temp Range: -40°C to +125°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$277.00
USD
Quantity
Unit Price
1
$2.88
20
$2.82
75
$2.77
200
$2.74
750+
$2.66
Product Variant Information section